
MA8IMA16 | |
|---|---|
DigiKey Part Number | 4008-MA8IMA16-ND |
Manufacturer | |
Manufacturer Product Number | MA8IMA16 |
Description | SPD TYPE 2 420V MCOV 1 POLE |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 420V MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Type 2 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 420V | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Short Circuit Rating (SCCR) | 200 kA | |
Operating Temperature | - | |
Features | - | |
Mounting Type | Panel Mount | |
Approval Agency | - |

