
MA4IMA16 | |
|---|---|
DigiKey Part Number | 4008-MA4IMA16-ND |
Manufacturer | |
Manufacturer Product Number | MA4IMA16 |
Description | SPD 140V MCOV 1 POLE |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 140V MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Form | - | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 140V | |
Current - Discharge (Nom) (8/20µS) | 100 kA | |
Current - Short Circuit Rating (SCCR) | 1.5 kA | |
Voltage - Protection Rating (VPR) | 1.2 kV | |
Operating Temperature | 60°C | |
Features | - | |
Mounting Type | Panel Mount | |
Approval Agency | - |

