AC Motor Servomotor 4800 RPM 4.1kW 480VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSH1403T21F1P

DigiKey Part Number
4008-BSH1403T21F1P-ND
Manufacturer
Manufacturer Product Number
BSH1403T21F1P
Description
BSH MOTOR IEC 140MM 27,8 NM WO K
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
AC Motor Servomotor 4800 RPM 4.1kW 480VAC
Datasheet
 Datasheet
EDA/CAD Models
BSH1403T21F1P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
AC Motor
Function
Servomotor
Motor Type
-
Voltage - Rated
480VAC
RPM
4800 RPM
Torque - Rated (oz-in / mNm)
1826.8 / 12900
Power - Rated
4.1kW
Encoder Type
-
Size / Dimension
Square - 5.512" x 5.512" (140.00mm x 140.00mm)
Diameter - Shaft
0.945" (24.00mm)
Length - Shaft and Bearing
1.969" (50.00mm)
Mounting Hole Spacing
5.118" (130.00mm)
Termination Style
Connector
Features
Brake
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 30 351,60000kr 30 351,60
Manufacturers Standard Package
Unit Price without VAT:kr 30 351,60000
Unit Price with VAT:kr 37 939,50000