
BRS39AW660ACA | |
|---|---|
DigiKey Part Number | 4008-BRS39AW660ACA-ND |
Manufacturer | |
Manufacturer Product Number | BRS39AW660ACA |
Description | 3-PHASE STEPPER MOTOR - 4.8 NM - |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 200.0 Step 5.8 A 230VAC, 325VDC |
Datasheet | Datasheet |
Category | Accuracy ±6% |
Mfr | Torque - Holding (oz-in / mNm) 679.82 / 4800 |
Series | Size / Dimension Square - 3.347" x 3.347" (85.00mm x 85.00mm) |
Packaging Box | Diameter - Shaft 0.472" (12.00mm) |
Part Status Active | Length - Shaft and Bearing 1.181" (30.00mm) |
Type Hybrid | Mounting Hole Spacing 2.362" (60.00mm) |
Coil Type Bipolar | Termination Style Connector |
Voltage - Rated 230VAC, 325VDC | Operating Temperature -25°C ~ 40°C |
Current Rating (Amps) 5.8 A | Coil Resistance 0.55 Ohms |
Steps per Revolution 200.0 | Rotor Inertia 2200.00gcm² |
Step Angle 1.8° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6 720,94000 | kr 6 720,94 |
| Unit Price without VAT: | kr 6 720,94000 |
|---|---|
| Unit Price with VAT: | kr 8 401,17500 |

