Variable Frequency Drive 240V 32.7A 7500 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATV930U75M3

DigiKey Part Number
4008-ATV930U75M3-ND
Manufacturer
Manufacturer Product Number
ATV930U75M3
Description
ATV930 TYPE1 230V 10 HP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 240V 32.7A 7500 W Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
ATV930U75M3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Number of Motors
1
Voltage - Load
240V
Current - Output
32.7A
Wattage - Load
7500 W
Voltage - Supply
200 ~ 240VAC
Interface
CAN, EtherCAT, EtherNet/IP, Modbus TCP, RS-485, Serial
Features
-
Operating Temperature
-15°C ~ 60°C
Ingress Protection
IP21
Approval Agency
CE, CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 28 175,37000kr 28 175,37
Manufacturers Standard Package
Unit Price without VAT:kr 28 175,37000
Unit Price with VAT:kr 35 219,21250