
A9N18426 | |
|---|---|
DigiKey Part Number | 4008-A9N18426-ND |
Manufacturer | |
Manufacturer Product Number | A9N18426 |
Description | ACTI9 C120H MCB 3P B 125A 15000A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 125A 500 V AC 375 V DC Toggle DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 125A | |
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | 375 V | |
Actuator Type | Toggle | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | EN 60898-1, EN 60947-2, IEC 60898-1, IEC 60947-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5 801,34000 | kr 5 801,34 |
| Unit Price without VAT: | kr 5 801,34000 |
|---|---|
| Unit Price with VAT: | kr 7 251,67500 |

