
8501XUDO40V63Y414 | |
|---|---|
DigiKey Part Number | 4008-8501XUDO40V63Y414-ND |
Manufacturer | |
Manufacturer Product Number | 8501XUDO40V63Y414 |
Description | NEMA CONTROL RELAY, TYPE X, UTIL |
Customer Reference | |
Detailed Description | General Purpose Relay 4PST-NO (4 Form A) 125VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 600VAC - Max | |
Load - Max Switching | 6000VA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 37 ms | |
Release Time | 21 ms | |
Operating Temperature | -40°C ~ 71°C | |
Contact Material | - | |
Approval Agency | CE, CSA, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3 963,75000 | kr 3 963,75 |
| Unit Price without VAT: | kr 3 963,75000 |
|---|---|
| Unit Price with VAT: | kr 4 954,68750 |

