Protection Relay Ground Fault, Overcurrent Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

56230

DigiKey Part Number
4008-56230-ND
Manufacturer
Manufacturer Product Number
56230
Description
EARTHLEAKAGE RELAY RH10P 30 MA 2
Customer Reference
Detailed Description
Protection Relay Ground Fault, Overcurrent Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
56230 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Function
Ground Fault, Overcurrent
Voltage - Supply
220 ~ 240VAC
Trip Range
30mA
Delay Time
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Features
Manual Reset, Test Button
Operating Temperature
-35°C ~ 70°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.