
200603-WAR | |
|---|---|
DigiKey Part Number | 6476-200603-WAR-ND |
Manufacturer | |
Manufacturer Product Number | 200603-WAR |
Description | CanEasy Stand. (D) 1 year Mainte |
Customer Reference | |
Detailed Description | Analyzer/Monitor 1 Year Maintenance USB Dongle Test and Measurement Electronically Delivered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schleissheimer | |
Series | * | |
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | Analyzer/Monitor | |
Applications | Test and Measurement | |
Edition | Standard | |
License Length | 1 Year Maintenance | |
License - User Details | USB Dongle | |
Operating System | Windows | |
Media Delivery Type | Electronically Delivered |

