Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 102.4 CFM (2.87m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 102.4 CFM (2.87m³/min) 4 Wire Leads
SanAce Server Cooling Fans
Summary of SanAce Cooling Systems

9WL0924P1F001

DigiKey Part Number
1688-2013-ND
Manufacturer
Manufacturer Product Number
9WL0924P1F001
Description
FAN AXIAL 92X38MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 102.4 CFM (2.87m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
38.00mm
Air Flow
102.4 CFM (2.87m³/min)
Static Pressure
1.050 in H2O (261.5 Pa)
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
55.0dB(A)
Power (Watts)
12 W
RPM
Termination
4 Wire Leads
Ingress Protection
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
cURus, TUV
Weight
0.661 lb (299.82 g)
Current Rating (Amps)
0.500A
Voltage Range
20.4 ~ 26.4VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 993,35000kr 993,35
10kr 790,44800kr 7 904,48
28kr 709,69964kr 19 871,59
56kr 679,66250kr 38 061,10
Manufacturers Standard Package
Unit Price without VAT:kr 993,35000
Unit Price with VAT:kr 1 241,68750