
LR1121IMLTRT | |
|---|---|
DigiKey Part Number | 600-LR1121IMLTRTTR-ND - Tape & Reel (TR) 600-LR1121IMLTRTCT-ND - Cut Tape (CT) 600-LR1121IMLTRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LR1121IMLTRT |
Description | IC RF TXRX ISM>1GHZ 32QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM > 1GHz LoRa™ 150MHz ~ 2.5GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LR1121IMLTRT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | TxRx Only | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | ||
Modulation | 2-FSK, FHSS, FSK, GFSK | |
Frequency | ||
Data Rate (Max) | 250kbps | |
Power - Output | 22dBm | |
Sensitivity | -144dBm | |
Memory Size | 8kB RAM | |
Serial Interfaces | SPI | |
Voltage - Supply | 1.8V ~ 3.7V | |
Current - Receiving | 5.4mA ~ 8.3mA | |
Current - Transmitting | 18.5mA ~ 118mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 73,21000 | kr 73,21 |
| 10 | kr 63,45900 | kr 634,59 |
| 25 | kr 60,07600 | kr 1 501,90 |
| 100 | kr 55,43120 | kr 5 543,12 |
| 250 | kr 52,64732 | kr 13 161,83 |
| 500 | kr 50,68218 | kr 25 341,09 |
| 1 000 | kr 48,83162 | kr 48 831,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 47,50042 | kr 142 501,26 |
| Unit Price without VAT: | kr 73,21000 |
|---|---|
| Unit Price with VAT: | kr 91,51250 |











