
STMM-110-01-T-D | |
|---|---|
DigiKey Part Number | STMM-110-01-T-D-ND |
Manufacturer | |
Manufacturer Product Number | STMM-110-01-T-D |
Description | CONN HEADER VERT 20POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | STMM-110-01-T-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.100" (2.54mm) | |
Contact Length - Post | 0.092" (2.34mm) | |
Overall Contact Length | 0.255" (6.48mm) | |
Insulation Height | 0.190" (4.83mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Keying Slot | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 31,26000 | kr 31,26 |
| 50 | kr 25,42900 | kr 1 271,45 |
| 100 | kr 21,60970 | kr 2 160,97 |
| 500 | kr 19,19742 | kr 9 598,71 |
| 1 000 | kr 14,37293 | kr 14 372,93 |
| 2 000 | kr 12,66431 | kr 25 328,62 |
| 5 000 | kr 9,44794 | kr 47 239,70 |
| 10 000 | kr 9,42420 | kr 94 242,00 |
| Unit Price without VAT: | kr 31,26000 |
|---|---|
| Unit Price with VAT: | kr 39,07500 |

