
SSM-106-F-DV | |
|---|---|
DigiKey Part Number | SSM-106-F-DV-ND |
Manufacturer | |
Manufacturer Product Number | SSM-106-F-DV |
Description | CONN RCPT 12POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSM-106-F-DV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Insulation Color | Black | |
Insulation Height | 0.290" (7.37mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 5.2A per Contact | |
Voltage Rating | 405VAC, 572VDC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 24,73000 | kr 24,73 |
| 50 | kr 20,39740 | kr 1 019,87 |
| 100 | kr 16,93590 | kr 1 693,59 |
| 500 | kr 14,37534 | kr 7 187,67 |
| 1 000 | kr 12,24212 | kr 12 242,12 |
| Unit Price without VAT: | kr 24,73000 |
|---|---|
| Unit Price with VAT: | kr 30,91250 |

