
SFSD-10-28-G-14.70-DR-NDX | |
|---|---|
DigiKey Part Number | SFSD-10-28-G-14.70-DR-NDX-ND |
Manufacturer | |
Manufacturer Product Number | SFSD-10-28-G-14.70-DR-NDX |
Description | .050 SOCKET DISCRETE CABLE ASSEM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 1.22' (373.38mm) |
Datasheet | Datasheet |
EDA/CAD Models | SFSD-10-28-G-14.70-DR-NDX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | - | |
Length | 1.22' (373.38mm) | |
Features | Latch Lock, Polarizing Key | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 104,43000 | kr 104,43 |
| Unit Price without VAT: | kr 104,43000 |
|---|---|
| Unit Price with VAT: | kr 130,53750 |

