



QFS-052-04.25-L-D-PC4 | |
|---|---|
DigiKey Part Number | SAM10634-ND |
Manufacturer | |
Manufacturer Product Number | QFS-052-04.25-L-D-PC4 |
Description | CONN RCPT 104POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 112 (104 + 8 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QFS-052-04.25-L-D-PC4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 112 (104 + 8 Power) | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Ground Bus (Plane), Power Pins (8) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 11mm, 14mm | |
Height Above Board | 0.278" (7.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 212,14000 | kr 212,14 |
| 26 | kr 163,12077 | kr 4 241,14 |
| 52 | kr 159,14846 | kr 8 275,72 |
| 78 | kr 126,60974 | kr 9 875,56 |
| 234 | kr 115,76744 | kr 27 089,58 |
| 494 | kr 94,08227 | kr 46 476,64 |
| 1 326 | kr 72,38738 | kr 95 985,67 |
| Unit Price without VAT: | kr 212,14000 |
|---|---|
| Unit Price with VAT: | kr 265,17500 |




