100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSS-150-03-L-DV-A-K-TR

DigiKey Part Number
SAM14177TR-ND - Tape & Reel (TR)
SAM14177CT-ND - Cut Tape (CT)
SAM14177DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSS-150-03-L-DV-A-K-TR
Description
CONN SELF-MATE 100POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LSS-150-03-L-DV-A-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
100
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
7mm, 8mm, 10mm
Height Above Board
0.209" (5.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 345
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 69,55000kr 69,55
25kr 62,91920kr 1 572,98
50kr 58,49680kr 2 924,84
100kr 55,68250kr 5 568,25
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 45,73226kr 22 866,13
1 000kr 42,41542kr 42 415,42
2 500kr 35,78164kr 89 454,10
Manufacturers Standard Package
Unit Price without VAT:kr 69,55000
Unit Price with VAT:kr 86,93750