Similar

LSS-105-01-L-DV-A-K | |
|---|---|
DigiKey Part Number | LSS-105-01-L-DV-A-K-ND |
Manufacturer | |
Manufacturer Product Number | LSS-105-01-L-DV-A-K |
Description | CONN SELF-MATE 10POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSS-105-01-L-DV-A-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 10 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 6mm, 7mm, 9mm | |
Height Above Board | 0.169" (4.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | kr 38,79681 | kr 2 793,37 |
| Unit Price without VAT: | kr 38,79681 |
|---|---|
| Unit Price with VAT: | kr 48,49601 |

