60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSHM-130-06.0-L-DV-A-N-TR

DigiKey Part Number
612-LSHM-130-06.0-L-DV-A-N-TR-ND - Tape & Reel (TR)
612-LSHM-130-06.0-L-DV-A-N-TRCT-ND - Cut Tape (CT)
612-LSHM-130-06.0-L-DV-A-N-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSHM-130-06.0-L-DV-A-N-TR
Description
CONN SELF-MATE 60POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LSHM-130-06.0-L-DV-A-N-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
60
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
8.5mm, 9mm, 10mm, 12mm
Height Above Board
0.293" (7.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 692
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 63,82000kr 63,82
10kr 61,11000kr 611,10
25kr 59,09600kr 1 477,40
50kr 54,40200kr 2 720,10
100kr 50,08610kr 5 008,61
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr 48,04613kr 14 413,84
600kr 42,01620kr 25 209,72
1 500kr 39,28333kr 58 925,00
Manufacturers Standard Package
Unit Price without VAT:kr 63,82000
Unit Price with VAT:kr 79,77500