40 Position Connector Array, Female Sockets Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPAF-10-03.5-L-04-2-K-TR

DigiKey Part Number
612-LPAF-10-03.5-L-04-2-K-TR-ND - Tape & Reel (TR)
612-LPAF-10-03.5-L-04-2-K-TRCT-ND - Cut Tape (CT)
612-LPAF-10-03.5-L-04-2-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LPAF-10-03.5-L-04-2-K-TR
Description
.050" LP ARRAY HIGH-SPEED HIGH-
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Connector Array, Female Sockets Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LPAF-10-03.5-L-04-2-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Array, Female Sockets
Number of Positions
40
Pitch
0.050" (1.27mm)
Number of Rows
4
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
4.5mm, 5mm
Height Above Board
0.130" (3.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 406
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 93,88000kr 93,88
10kr 86,74000kr 867,40
25kr 82,01600kr 2 050,40
50kr 79,00080kr 3 950,04
100kr 64,52740kr 6 452,74
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
650kr 59,60258kr 38 741,68
1 300kr 49,95355kr 64 939,61
Manufacturers Standard Package
Unit Price without VAT:kr 93,88000
Unit Price with VAT:kr 117,35000