IPBT-104-H1-T-D-RA-GP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPBT-104-H1-T-D-RA-GP

DigiKey Part Number
SAM8817-ND
Manufacturer
Manufacturer Product Number
IPBT-104-H1-T-D-RA-GP
Description
CONN HEADER R/A 8POS 4.2MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 8 position 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
IPBT-104-H1-T-D-RA-GP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
0.260" (6.60mm)
Contact Length - Post
0.147" (3.73mm)
Overall Contact Length
-
Insulation Height
0.424" (10.77mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Mating Flange
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
400VAC, 565VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 553
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 40,10000kr 40,10
50kr 32,76620kr 1 638,31
100kr 27,84130kr 2 784,13
500kr 24,72546kr 12 362,73
1 000kr 19,49894kr 19 498,94
2 000kr 17,68986kr 35 379,72
5 000kr 14,17193kr 70 859,65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 40,10000
Unit Price with VAT:kr 50,12500