
GRF1H-8-1000-1-CA1-01SP1 | |
|---|---|
DigiKey Part Number | 612-GRF1H-8-1000-1-CA1-01SP1-ND |
Manufacturer | |
Manufacturer Product Number | GRF1H-8-1000-1-CA1-01SP1 |
Description | COAX CBL MMCXV TO SMA |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MMCXV to SMA RG-316 |
Datasheet | Datasheet |
EDA/CAD Models | GRF1H-8-1000-1-CA1-01SP1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | MMCXV to SMA | |
1st Connector | MMCXV Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug (8) | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 5.31 GHz | |
Color | Amber | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |

