
FW-20-05-F-D-315-180 | |
|---|---|
DigiKey Part Number | 612-FW-20-05-F-D-315-180-ND |
Manufacturer | |
Manufacturer Product Number | FW-20-05-F-D-315-180 |
Description | FLEXIBLE MICRO BOARD STACKING HE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 40 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.495" (12.573mm) | |
Length - Post (Mating) | 0.180" (4.572mm) | |
Length - Stack Height | 0.315" (8.000mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 3.00µin (0.076µm) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | kr 50,23227 | kr 1 105,11 |
| Unit Price without VAT: | kr 50,23227 |
|---|---|
| Unit Price with VAT: | kr 62,79034 |

