
FSI-115-03-G-D-AD | |
|---|---|
DigiKey Part Number | SAM11220-ND |
Manufacturer | |
Manufacturer Product Number | FSI-115-03-G-D-AD |
Description | CONN STACKING 30POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Stacking Compression Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FSI-115-03-G-D-AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Stacking Compression | |
Number of Positions | 30 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 82,64000 | kr 82,64 |
| 10 | kr 76,38000 | kr 763,80 |
| 25 | kr 72,20600 | kr 1 805,15 |
| 50 | kr 69,59680 | kr 3 479,84 |
| 100 | kr 53,07800 | kr 5 307,80 |
| 500 | kr 47,76150 | kr 23 880,75 |
| Unit Price without VAT: | kr 82,64000 |
|---|---|
| Unit Price with VAT: | kr 103,30000 |

