
FMTP-25-T-03.85-01-N | |
|---|---|
DigiKey Part Number | FMTP-25-T-03.85-01-N-ND |
Manufacturer | |
Manufacturer Product Number | FMTP-25-T-03.85-01-N |
Description | .050" TIGER EYE IDC TWISTED PAI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Plug 0.321' (97.79mm, 3.85") |
Datasheet | Datasheet |
EDA/CAD Models | FMTP-25-T-03.85-01-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.321' (97.79mm, 3.85") | |
Features | Polarizing Key | |
Color | Multiple, Twisted Pair (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 365,15000 | kr 365,15 |
| 10 | kr 310,34500 | kr 3 103,45 |
| 25 | kr 290,91600 | kr 7 272,90 |
| 50 | kr 277,19040 | kr 13 859,52 |
| Unit Price without VAT: | kr 365,15000 |
|---|---|
| Unit Price with VAT: | kr 456,43750 |

