
EW-25-19-G-S-670 | |
|---|---|
DigiKey Part Number | 612-EW-25-19-G-S-670-ND |
Manufacturer | |
Manufacturer Product Number | EW-25-19-G-S-670 |
Description | CONN HDR 25POS 0.1 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 25 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | EW-25-19-G-S-670 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 25 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 1.330" (33.782mm) | |
Length - Post (Mating) | 0.330" (8.382mm) | |
Length - Stack Height | 0.670" (17.018mm) | |
Length - Tail | 0.330" (8.382mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 51,86000 | kr 51,86 |
| Unit Price without VAT: | kr 51,86000 |
|---|---|
| Unit Price with VAT: | kr 64,82500 |

