
EW-17-12-G-D-475 | |
|---|---|
DigiKey Part Number | EW-17-12-G-D-475-ND |
Manufacturer | |
Manufacturer Product Number | EW-17-12-G-D-475 |
Description | CONN BRD STACK .100" 34POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 34 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 34 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 1.030" (26.162mm) | |
Length - Post (Mating) | 0.225" (5.715mm) | |
Length - Stack Height | 0.475" (12.065mm) | |
Length - Tail | 0.330" (8.382mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 86,11000 | kr 86,11 |
| 25 | kr 77,83240 | kr 1 945,81 |
| 50 | kr 72,34840 | kr 3 617,42 |
| 100 | kr 68,88490 | kr 6 888,49 |
| 500 | kr 55,80102 | kr 27 900,51 |
| 1 000 | kr 51,56768 | kr 51 567,68 |
| Unit Price without VAT: | kr 86,11000 |
|---|---|
| Unit Price with VAT: | kr 107,63750 |

