Image for EQCD-060-12.00-TEU-TEU-3-N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EQCD-060-12.00-TEU-TEU-3-N

DigiKey Part Number
612-EQCD-060-12.00-TEU-TEU-3-N-ND
Manufacturer
Manufacturer Product Number
EQCD-060-12.00-TEU-TEU-3-N
Description
0.80 MM Q STRIP COAX CABLE ASSEM
Customer Reference
Detailed Description
120 Position Cable Assembly Rectangular Plug to Plug
Datasheet
 Datasheet
EDA/CAD Models
EQCD-060-12.00-TEU-TEU-3-N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
120
Number of Rows
2
Pitch - Connector
0.031" (0.80mm)
Pitch - Cable
0.016" (0.40mm)
Features
-
Color
Blue, Ribbon
Shielding
Shielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.