
DW-05-15-F-T-290 | |
|---|---|
DigiKey Part Number | 612-DW-05-15-F-T-290-ND |
Manufacturer | |
Manufacturer Product Number | DW-05-15-F-T-290 |
Description | FLEXIBLE BOARD STACKING HEADER W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 15 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Category | Length - Post (Mating) 0.230" (5.842mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.290" (7.366mm) |
Series | Length - Tail 0.110" (2.794mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 15 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Number of Rows 3 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
Length - Overall Pin 0.630" (16.002mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 37,42000 | kr 37,42 |
| Unit Price without VAT: | kr 37,42000 |
|---|---|
| Unit Price with VAT: | kr 46,77500 |

