MFR Recommended



ADM6-40-06.5-L-4-2-A-TR | |
|---|---|
DigiKey Part Number | 612-ADM6-40-06.5-L-4-2-A-TR-ND - Tape & Reel (TR) 612-ADM6-40-06.5-L-4-2-A-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADM6-40-06.5-L-4-2-A-TR |
Description | CONN 0.635MM HDR 160POS SMD |
Customer Reference | |
Detailed Description | 160 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ADM6-40-06.5-L-4-2-A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Connector Type | High Density Array, Male | |
Number of Positions | 160 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 14mm | |
Height Above Board | 0.331" (8.40mm) | |
Base Product Number |


