
SPMWH1221FD7GBT0SA | |
|---|---|
DigiKey Part Number | 1510-1475-2-ND - Tape & Reel (TR) 1510-1475-1-ND - Cut Tape (CT) 1510-1475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWH1221FD7GBT0SA |
Description | LED LM282B NEUT WHT 4000K 2835 |
Customer Reference | |
Detailed Description | LED Lighting LM282B White, Neutral 4000K 6.3V 150mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 110lm (105lm ~ 115lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.3V | |
Lumens/Watt @ Current - Test | 116 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 160mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 15°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,51000 | kr 1,51 |
| 10 | kr 1,00500 | kr 10,05 |
| 100 | kr 0,69550 | kr 69,55 |
| 500 | kr 0,55120 | kr 275,60 |
| 1 000 | kr 0,50305 | kr 503,05 |
| 2 000 | kr 0,46185 | kr 923,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,42669 | kr 1 706,76 |
| Unit Price without VAT: | kr 1,51000 |
|---|---|
| Unit Price with VAT: | kr 1,88750 |






