RC1608F104CS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: kr 0,09000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 218 866
Unit Price: kr 0,09000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr 0,00448
Datasheet

Direct


YAGEO
In Stock: 2 582 838
Unit Price: kr 0,09000
Datasheet

Direct


Vishay Dale
In Stock: 136 096
Unit Price: kr 0,09000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr 0,01724
Datasheet

Similar


YAGEO
In Stock: 83 326
Unit Price: kr 0,09000
Datasheet

Similar


YAGEO
In Stock: 540
Unit Price: kr 0,10000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: kr 0,09000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 21
Unit Price: kr 0,16000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 246 718
Unit Price: kr 0,09000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 4 597 170
Unit Price: kr 0,09000
Datasheet
100 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1608F104CS

DigiKey Part Number
1276-3486-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC1608F104CS
Description
RES SMD 100K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1608F104CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000 000kr 0,08332kr 166 640,00
Unit Price without VAT:kr 0,08332
Unit Price with VAT:kr 0,10415