CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B106KQQNNNE

DigiKey Part Number
1276-1113-2-ND - Tape & Reel (TR)
1276-1113-1-ND - Cut Tape (CT)
1276-1113-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B106KQQNNNE
Description
CAP CER 10UF 6.3V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B106KQQNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41 767
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,71000kr 1,71
10kr 0,96500kr 9,65
50kr 0,68340kr 34,17
100kr 0,59800kr 59,80
500kr 0,45210kr 226,05
1 000kr 0,40727kr 407,27
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 0,37053kr 741,06
4 000kr 0,34030kr 1 361,20
6 000kr 0,32517kr 1 951,02
10 000kr 0,30842kr 3 084,20
14 000kr 0,29862kr 4 180,68
20 000kr 0,28921kr 5 784,20
24 000kr 0,28475kr 6 834,00
48 000kr 0,26974kr 12 947,52
50 000kr 0,26894kr 13 447,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,71000
Unit Price with VAT:kr 2,13750