3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder
Understanding Audio Jack Switches and Schematics

SJ2-35894D-SMT-TR

DigiKey Part Number
2223-SJ2-35894D-SMT-TR-ND - Tape & Reel (TR)
2223-SJ2-35894D-SMT-TRCT-ND - Cut Tape (CT)
2223-SJ2-35894D-SMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SJ2-35894D-SMT-TR
Description
AUDIO JACK, 3.5 MM, RT, 4 CONDUC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
SJ2-35894D-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (4 Conductor, TRRS)
Industry Recognized Mating Diameter
Actual Diameter
0.142" (3.60mm)
Number of Positions/Contacts
4 Conductors, 6 Contacts
Internal Switch(s)
Two Switches
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Shielding
Unshielded
Features
Board Guide
Insulation Color
-
Operating Temperature
-25°C ~ 85°C
Voltage - Rated
12VDC
Current Rating (Amps)
1 A
Mating Length/Depth
0.551" (14.00mm)
Contact Material - Plating
Silver
Body Material
-
Body Color
Black
Includes
-
Housing Material
Polyamide (PA10T), Nylon 10T
Contact Material
Brass; Copper Alloy
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 124
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 13,27000kr 13,27
10kr 11,23700kr 112,37
25kr 10,52960kr 263,24
50kr 10,02480kr 501,24
100kr 9,54540kr 954,54
250kr 8,94700kr 2 236,75
500kr 8,51984kr 4 259,92
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 8,11307kr 8 113,07
2 000kr 7,72585kr 15 451,70
3 000kr 7,50806kr 22 524,18
5 000kr 7,24249kr 36 212,45
7 000kr 7,07272kr 49 509,04
10 000kr 6,89710kr 68 971,00
Manufacturers Standard Package
Unit Price without VAT:kr 13,27000
Unit Price with VAT:kr 16,58750