
RDS3-10S-1065-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-RDS3-10S-1065-SMT-TR-ND - Tape & Reel (TR) 2223-RDS3-10S-1065-SMT-TRCT-ND - Cut Tape (CT) 2223-RDS3-10S-1065-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RDS3-10S-1065-SMT-TR |
Description | SWITCH ROTARY DIP BCD 0.15A 42V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD Position Surface Mount Rotary for Tool Actuator 150mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS3-10S-1065-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | BCD | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 42VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.268" (6.80mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Liquid Crystal Polymer (LCP) | |
Length | 0.394" (10.00mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 27,04000 | kr 27,04 |
| 10 | kr 22,73500 | kr 227,35 |
| 25 | kr 21,07880 | kr 526,97 |
| 100 | kr 18,77730 | kr 1 877,73 |
| 250 | kr 17,42804 | kr 4 357,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr 16,28312 | kr 9 769,87 |
| 1 200 | kr 15,47838 | kr 18 574,06 |
| 1 800 | kr 15,04881 | kr 27 087,86 |
| 3 000 | kr 14,54933 | kr 43 647,99 |
| 4 200 | kr 14,24497 | kr 59 828,87 |
| 6 000 | kr 13,94275 | kr 83 656,50 |
| Unit Price without VAT: | kr 27,04000 |
|---|---|
| Unit Price with VAT: | kr 33,80000 |





