25 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN10-E25SB20

DigiKey Part Number
2223-PTN10-E25SB20-ND
Manufacturer
Manufacturer Product Number
PTN10-E25SB20
Description
TRIMMER 25K OHM 0.15W PC PIN TOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
PTN10-E25SB20 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Bag
Part Status
Active
Resistance
25 kOhms
Power (Watts)
0.15W
Tolerance
±20%
Temperature Coefficient
-
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Carbon
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Round - 0.406" Dia (10.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 896
Check for Additional Incoming Stock
All prices are in NOK
Bag
QuantityUnit PriceExt Price
1kr 5,58000kr 5,58
10kr 4,65600kr 46,56
25kr 4,33320kr 108,33
50kr 4,09840kr 204,92
100kr 3,87810kr 387,81
250kr 3,60164kr 900,41
500kr 3,40480kr 1 702,40
1 000kr 3,21806kr 3 218,06
5 000kr 2,82063kr 14 103,15
Manufacturers Standard Package
Unit Price without VAT:kr 5,58000
Unit Price with VAT:kr 6,97500