


CPG-14-SMT-B | |
|---|---|
DigiKey Part Number | 2223-CPG-14-SMT-B-ND |
Manufacturer | |
Manufacturer Product Number | CPG-14-SMT-B |
Description | 30 GF INITIAL OPERATING FORCE, 5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CPG-14-SMT-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.114" (2.89mm) | |
Recommended Working Height | 0.094" (2.40mm) | |
Minimum Working Height | 0.087" (2.20mm) | |
Pad Layout Dimension | Circular - 0.063" (1.60mm) | |
Operating Force - Initial | 30gf | |
Operating Force - Mid Compression | 50gf | |
Plunger Size | 0.024" (0.60mm) Dia | |
Features | - | |
Mating Cycles | 10000 | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,73000 | kr 6,73 |
| 10 | kr 5,74400 | kr 57,44 |
| 25 | kr 5,38760 | kr 134,69 |
| 50 | kr 5,12780 | kr 256,39 |
| 100 | kr 4,88350 | kr 488,35 |
| 250 | kr 4,57680 | kr 1 144,20 |
| 500 | kr 4,35822 | kr 2 179,11 |
| 2 000 | kr 3,95194 | kr 7 903,88 |
| 4 000 | kr 3,76332 | kr 15 053,28 |
| Unit Price without VAT: | kr 6,73000 |
|---|---|
| Unit Price with VAT: | kr 8,41250 |




