
RN1113MFV,L3F | |
|---|---|
DigiKey Part Number | 264-RN1113MFV,L3FTR-ND - Tape & Reel (TR) 264-RN1113MFV,L3FCT-ND - Cut Tape (CT) 264-RN1113MFV,L3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1113MFV,L3F |
Description | TRANS PREBIAS NPN 50V 0.1A VESM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 150 mW Surface Mount VESM |
Datasheet | Datasheet |
EDA/CAD Models | RN1113MFV,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VESM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,54000 | kr 1,54 |
| 10 | kr 0,92400 | kr 9,24 |
| 100 | kr 0,57050 | kr 57,05 |
| 500 | kr 0,41350 | kr 206,75 |
| 1 000 | kr 0,36261 | kr 362,61 |
| 2 000 | kr 0,31951 | kr 639,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | kr 0,24490 | kr 1 959,20 |
| 16 000 | kr 0,21982 | kr 3 517,12 |
| 24 000 | kr 0,20702 | kr 4 968,48 |
| 40 000 | kr 0,19263 | kr 7 705,20 |
| 56 000 | kr 0,18410 | kr 10 309,60 |
| 80 000 | kr 0,17581 | kr 14 064,80 |
| 200 000 | kr 0,15761 | kr 31 522,00 |
| 400 000 | kr 0,14635 | kr 58 540,00 |
| Unit Price without VAT: | kr 1,54000 |
|---|---|
| Unit Price with VAT: | kr 1,92500 |

