2.2 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 500 Ohms @ 100 MHz 2A DCR 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRF3225TP-501Y

DigiKey Part Number
118-SRF3225TP-501YTR-ND - Tape & Reel (TR)
118-SRF3225TP-501YCT-ND - Cut Tape (CT)
118-SRF3225TP-501YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF3225TP-501Y
Description
CMC 2.2UH 2A 2LN 500 OHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 500 Ohms @ 100 MHz 2A DCR 100mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
500 Ohms @ 100 MHz
Inductance @ Frequency
2.2 µH @ 100 kHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
100mOhm
Voltage Rating - DC
60V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height (Max)
0.094" (2.40mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,43000kr 4,43
10kr 3,67500kr 36,75
25kr 3,39800kr 84,95
50kr 3,20560kr 160,28
100kr 3,02190kr 302,19
250kr 2,79504kr 698,76
500kr 2,63532kr 1 317,66
1 000kr 2,48476kr 2 484,76
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 2,41324kr 4 826,48
4 000kr 2,27568kr 9 102,72
6 000kr 2,19895kr 13 193,70
10 000kr 2,10605kr 21 060,50
14 000kr 2,04706kr 28 658,84
20 000kr 1,98640kr 39 728,00
Manufacturers Standard Package
Unit Price without VAT:kr 4,43000
Unit Price with VAT:kr 5,53750