
CDM848-08A-MP-F810-67 | |
|---|---|
DigiKey Part Number | 2223-CDM848-08A-MP-F810-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM848-08A-MP-F810-67 |
Description | CONN RCPT MALE 8POS GOLD SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | CDM848-08A-MP-F810-67 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M8-8 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Guide, Board Lock | |
Shielding | ||
Current Rating (Amps) | 1.5A | |
Voltage Rating | 30V | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 80,72000 | kr 80,72 |
| 10 | kr 68,62500 | kr 686,25 |
| 25 | kr 64,32480 | kr 1 608,12 |
| 50 | kr 61,25380 | kr 3 062,69 |
| 100 | kr 58,32900 | kr 5 832,90 |
| 250 | kr 54,67884 | kr 13 669,71 |
| 560 | kr 51,65648 | kr 28 927,63 |
| 1 120 | kr 49,19355 | kr 55 096,78 |
| Unit Price without VAT: | kr 80,72000 |
|---|---|
| Unit Price with VAT: | kr 100,90000 |







