New Product
Rotary Encoder Absolute SPI User Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMT222B-6350-S

DigiKey Part Number
2223-AMT222B-6350-S-ND
Manufacturer
Manufacturer Product Number
AMT222B-6350-S
Description
AMT22 ABS 14BIT SPI 6.35MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rotary Encoder Absolute SPI User Selectable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.8V ~ 5.5V
Manufacturer
Same Sky (Formerly CUI Devices)
Actuator Type
Hole for Shaft
Series
Detent
No
Packaging
Box
Built in Switch
No
Part Status
Active
Mounting Type
Chassis Mount, Motors
Encoder Type
Absolute
Orientation
User Selectable
Output Type
SPI
Termination Style
Connector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 646,36000kr 646,36
5kr 543,73000kr 2 718,65
10kr 504,70900kr 5 047,09
30kr 448,55533kr 13 456,66
50kr 424,63700kr 21 231,85
100kr 423,91200kr 42 391,20
Manufacturers Standard Package
Unit Price without VAT:kr 646,36000
Unit Price with VAT:kr 807,95000