
6.3ZLQ8200MEFC12.5X25 | |
|---|---|
DigiKey Part Number | 1189-3607-ND |
Manufacturer | |
Manufacturer Product Number | 6.3ZLQ8200MEFC12.5X25 |
Description | CAP ALUM 8200UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3ZLQ8200MEFC12.5X25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.198 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.14 A @ 100 kHz | |
Impedance | 13 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 16,38000 | kr 16,38 |
| 10 | kr 9,76000 | kr 97,60 |
| 50 | kr 8,21360 | kr 410,68 |
| 100 | kr 7,44980 | kr 744,98 |
| 500 | kr 6,13514 | kr 3 067,57 |
| 1 000 | kr 5,72093 | kr 5 720,93 |
| 3 000 | kr 5,61801 | kr 16 854,03 |
| Unit Price without VAT: | kr 16,38000 |
|---|---|
| Unit Price with VAT: | kr 20,47500 |

