PZF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25PZJ820M10X15

DigiKey Part Number
1189-25PZJ820M10X15-ND
Manufacturer
Manufacturer Product Number
25PZJ820M10X15
Description
CAP ALUM HYBRID 820UF 20% 25V TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
820 µF 25 V Aluminum - Polymer Capacitors Radial, Can 11mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rubycon
Series
Packaging
Bulk
Part Status
Active
Type
Hybrid
Capacitance
820 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
11mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
200 mA @ 100 Hz
Ripple Current @ High Frequency
4 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 398
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 24,22000kr 24,22
10kr 16,13200kr 161,32
50kr 12,77880kr 638,94
100kr 11,72150kr 1 172,15
500kr 9,90224kr 4 951,12
Unit Price without VAT:kr 24,22000
Unit Price with VAT:kr 30,27500