Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

250PX2R2MEFC6.3X11 | |
|---|---|
DigiKey Part Number | 1189-1207-ND |
Manufacturer | |
Manufacturer Product Number | 250PX2R2MEFC6.3X11 |
Description | CAP ALUM 2.2UF 20% 250V RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250PX2R2MEFC6.3X11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 30 mA @ 120 Hz | |
Ripple Current @ High Frequency | 45 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,85000 | kr 3,85 |
| 10 | kr 2,33800 | kr 23,38 |
| 50 | kr 1,71640 | kr 85,82 |
| 100 | kr 1,51720 | kr 151,72 |
| 500 | kr 1,17374 | kr 586,87 |
| 2 000 | kr 0,97459 | kr 1 949,18 |
| 4 000 | kr 0,89933 | kr 3 597,32 |
| 6 000 | kr 0,86137 | kr 5 168,22 |
| Unit Price without VAT: | kr 3,85000 |
|---|---|
| Unit Price with VAT: | kr 4,81250 |










