013140188
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
013140188

013140188

DigiKey Part Number
902-1325-ND
Manufacturer
Manufacturer Product Number
013140188
Description
BOX ALUM 15.91"L X 12.32"W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Unpainted Cover Included 15.906" L x 12.323" W (404.00mm x 313.00mm) X 7.126" (181.00mm)
Datasheet
 Datasheet
EDA/CAD Models
013140188 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
15.906" L x 12.323" W (404.00mm x 313.00mm)
Height
7.126" (181.00mm)
Area (L x W)
196in² (1265cm²)
Design
Cover Included
Material
Color
Unpainted
Thickness
0.236" (6.00mm)
Features
Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
18 lbs (8.2 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 3 809,43000kr 3 809,43
5kr 3 458,79000kr 17 293,95
Manufacturers Standard Package
Unit Price without VAT:kr 3 809,43000
Unit Price with VAT:kr 4 761,78750