Diode 100 V 5A Surface Mount PMDTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YQ5LAM10CTR

DigiKey Part Number
846-YQ5LAM10CTR-ND - Tape & Reel (TR)
846-YQ5LAM10CTRCT-ND - Cut Tape (CT)
846-YQ5LAM10CTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YQ5LAM10CTR
Description
DIODE SCHOTTKY 100V 5A PMDTM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 100 V 5A Surface Mount PMDTM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
770 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
25 µA @ 100 V
Capacitance @ Vr, F
95pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
PMDTM
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 602
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,53000kr 6,53
10kr 5,11600kr 51,16
100kr 3,40730kr 340,73
500kr 2,97510kr 1 487,55
1 000kr 2,67357kr 2 673,57
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,25142kr 6 754,26
6 000kr 2,14780kr 12 886,80
9 000kr 2,11775kr 19 059,75
15 000kr 1,88456kr 28 268,40
Manufacturers Standard Package
Unit Price without VAT:kr 6,53000
Unit Price with VAT:kr 8,16250