
SML-012WTT86A | |
|---|---|
DigiKey Part Number | 846-SML-012WTT86ATR-ND - Tape & Reel (TR) 846-SML-012WTT86ACT-ND - Cut Tape (CT) 846-SML-012WTT86ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-012WTT86A |
Description | LED YELLOW CLEAR 1208 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 1208 (3020 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-012WTT86A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1208 (3020 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,10000 | kr 5,10 |
| 10 | kr 3,54000 | kr 35,40 |
| 100 | kr 2,54950 | kr 254,95 |
| 500 | kr 2,10214 | kr 1 051,07 |
| 1 000 | kr 1,95495 | kr 1 954,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 1,79366 | kr 4 484,15 |
| 5 000 | kr 1,69290 | kr 8 464,50 |
| 7 500 | kr 1,64119 | kr 12 308,92 |
| 12 500 | kr 1,58281 | kr 19 785,12 |
| 17 500 | kr 1,54809 | kr 27 091,58 |
| 25 000 | kr 1,51421 | kr 37 855,25 |
| 62 500 | kr 1,43946 | kr 89 966,25 |
| Unit Price without VAT: | kr 5,10000 |
|---|---|
| Unit Price with VAT: | kr 6,37500 |

