
SCS305KNHRTRL | |
|---|---|
DigiKey Part Number | 846-SCS305KNHRTRLTR-ND - Tape & Reel (TR) 846-SCS305KNHRTRLCT-ND - Cut Tape (CT) 846-SCS305KNHRTRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCS305KNHRTRL |
Description | 1200V, 5A, SMD, SILICON-CARBIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 5A Surface Mount TO-263L |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 1200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 260pF @ 1V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 1200 V | Mounting Type |
Current - Average Rectified (Io) 5A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 5 A | Supplier Device Package TO-263L |
Speed Zero Recovery Time > 500mA (Io) | Operating Temperature - Junction 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 50,71000 | kr 50,71 |
| 10 | kr 33,67000 | kr 336,70 |
| 100 | kr 23,99350 | kr 2 399,35 |
| 500 | kr 21,06964 | kr 10 534,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 18,54361 | kr 18 543,61 |
| 2 000 | kr 17,43052 | kr 34 861,04 |
| 3 000 | kr 17,21375 | kr 51 641,25 |
| Unit Price without VAT: | kr 50,71000 |
|---|---|
| Unit Price with VAT: | kr 63,38750 |

