P-Channel 20 V 3.5A (Ta) 950mW (Ta) Surface Mount TSMT6 (SC-95)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTQ035P02HZGTR

DigiKey Part Number
846-RTQ035P02HZGTR-ND - Tape & Reel (TR)
846-RTQ035P02HZGCT-ND - Cut Tape (CT)
846-RTQ035P02HZGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTQ035P02HZGTR
Description
MOSFET P-CH 20V 3.5A TSMT6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 3.5A (Ta) 950mW (Ta) Surface Mount TSMT6 (SC-95)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
65mOhm @ 3.5A, 4.5V
Vgs(th) (Max) @ Id
2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
10.5 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
1200 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
950mW (Ta)
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TSMT6 (SC-95)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 582
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 13,17000kr 13,17
10kr 8,26200kr 82,62
100kr 5,45870kr 545,87
500kr 4,25500kr 2 127,50
1 000kr 3,86732kr 3 867,32
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 3,37492kr 10 124,76
6 000kr 3,12705kr 18 762,30
9 000kr 3,00082kr 27 007,38
15 000kr 2,92735kr 43 910,25
Manufacturers Standard Package
Unit Price without VAT:kr 13,17000
Unit Price with VAT:kr 16,46250