Diode 20 V 5A Surface Mount PMDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSX501L-20TE25

DigiKey Part Number
846-RSX501L-20TE25TR-ND - Tape & Reel (TR)
846-RSX501L-20TE25CT-ND - Cut Tape (CT)
846-RSX501L-20TE25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSX501L-20TE25
Description
DIODE SCHOTTKY 20V 5A PMDS
Customer Reference
Detailed Description
Diode 20 V 5A Surface Mount PMDS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
390 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDS
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 229
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,16000kr 6,16
10kr 5,08900kr 50,89
100kr 4,66710kr 466,71
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500kr 2,14711kr 3 220,66
3 000kr 1,95758kr 5 872,74
4 500kr 1,86098kr 8 374,41
7 500kr 1,75241kr 13 143,08
10 500kr 1,68811kr 17 725,15
15 000kr 1,62561kr 24 384,15
37 500kr 1,53933kr 57 724,88
Manufacturers Standard Package
Unit Price without VAT:kr 6,16000
Unit Price with VAT:kr 7,70000