Diode 200 V 3A Surface Mount SOD-128
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSX058LAP2STR

DigiKey Part Number
846-RSX058LAP2STR-ND - Tape & Reel (TR)
846-RSX058LAP2STRCT-ND - Cut Tape (CT)
846-RSX058LAP2STRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSX058LAP2STR
Description
DIODE SCHOTTKY 200V 3A SOD128
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount SOD-128
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-128
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 823
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,73000kr 5,73
10kr 4,18100kr 41,81
100kr 3,06760kr 306,76
500kr 2,33866kr 1 169,33
1 000kr 2,10347kr 2 103,47
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,88064kr 5 641,92
6 000kr 1,60816kr 9 648,96
9 000kr 1,57718kr 14 194,62
15 000kr 1,52641kr 22 896,15
21 000kr 1,43988kr 30 237,48
30 000kr 1,39025kr 41 707,50
Manufacturers Standard Package
Unit Price without VAT:kr 5,73000
Unit Price with VAT:kr 7,16250